Part Details for WLS28-2XW285DSQ (ALTERNATE: 88099) by Banner Engineering Corp
Overview of WLS28-2XW285DSQ (ALTERNATE: 88099) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS28-2XW285DSQ (ALTERNATE: 88099)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71093591
|
RS | Work Light, Strip, White LED 6500K, 285mm, 455 Lumens, 12-30VDC, M12, 88099 | Banner Engineering WLS28-2XW285DSQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$232.4900 / $250.9500 | Buy Now |