Part Details for WLS28-2XW990XQ by Banner Engineering Corp
Overview of WLS28-2XW990XQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS28-2XW990XQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0481
|
Newark | Led Work Light, 1.032M, 30V, 4Pin M12 Qd, Length:1.032M, Lamp Base Type:-, Light Source:Led, Lens Diameter:-, Supply Voltage:30Vdc, Power Rating:-, Product Range:Wls28-2 Series, Plug Type:- Rohs Compliant: Yes |Banner Engineering WLS28-2XW990XQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$489.6000 / $513.6000 | Buy Now |
DISTI #
2170-WLS28-2XW990XQ-ND
|
DigiKey | WORK LIGHT STRIP 990MM Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$480.0000 | Buy Now |
DISTI #
778-WLS28-2XW990XQ
|
Mouser Electronics | LED Lighting Bars & Strips WLS28-2 Work Light Strip, Length: 990 mm, Voltage: 12-30 V dc, Environmental Rating: IP50, Color: White, 4-pin M12 Integral QD | 2 |
|
$480.0000 | Buy Now |
DISTI #
71914035
|
RS | Lighting, Wls28-2, Illumination - 1 Color Unsealed | Banner Engineering WLS28-2XW990XQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$549.4400 | Buy Now |