There are no models available for this part yet.
Overview of WLS28PXRGBW285L25DXQ by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WLS28PXRGBW285L25DXQ by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AJ3314
|
Newark | Led Light Bar, Rgbw, 285Mm, 18-30Vdc, Light Color:Red, Green, Blue, White, Lumen Output:-, Power Rating:-, Supply Voltage:30Vdc, Light Bar Length:285Mm, Ip Rating:Ip50, Product Range:Wls28 Pro Series Rohs Compliant: Yes |Banner Engineering WLS28PXRGBW285L25DXQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.0000 | Buy Now | |
DISTI #
2170-WLS28PXRGBW285L25DXQ-ND
|
DigiKey | STRIP LIGHT, 285MM, RGBW, QD Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$317.0000 | Buy Now | |
DISTI #
778-WPXRGBW285L25DXQ
|
Mouser Electronics | LED Lighting Bars & Strips WLS28 Pro Light Strip, 25 Deg Translucent Lens, Length: 285 mm, Voltage: 18-30 V dc, Environmental Rating: IP50, Color: RGBW, Non-Cascadable, 4-pin M12 Integral QD | 0 |
|
$317.0000 | Order Now |