Part Details for WLS28PXRGBW570L25DXKQ by Banner Engineering Corp
Overview of WLS28PXRGBW570L25DXKQ by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS28PXRGBW570L25DXKQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ3325
|
Newark | Led Light Bar, Rgbw, 570Mm, 18-30Vdc, Light Color:Red, Green, Blue, White, Lumen Output:-, Power Rating:-, Supply Voltage:30Vdc, Light Bar Length:570Mm, Ip Rating:Ip50, Product Range:Wls28 Pro Series Rohs Compliant: Yes |Banner Engineering WLS28PXRGBW570L25DXKQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$511.0000 | Buy Now |
DISTI #
2170-WLS28PXRGBW570L25DXKQ-ND
|
DigiKey | STRIP LIGHT, 570MM, RGBW, QD Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$511.0000 | Buy Now |
DISTI #
778-PXRGBW570L25DXKQ
|
Mouser Electronics | LED Lighting Bars & Strips WLS28 Pro Light Strip with IO-Link, 25 Deg Translucent Lens, Length: 570 mm, Voltage: 18-30 V dc, Environmental Rating: IP50, Color: RGBW, Non-Cascadable, 4-pin M12 Integral QD | 0 |
|
$511.0000 | Order Now |