Part Details for WLTCH4IR30 by Weller Hand Tools GmbH
Overview of WLTCH4IR30 by Weller Hand Tools GmbH
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLTCH4IR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ2781
|
Newark | Soldering Tip, Chisel, 4Mm, Tip/Nozzle Width:4Mm, Tip/Nozzle Style:Chisel, For Use With:Weller Wlir30 Soldering Iron, Product Range:- Rohs Compliant: Yes |Weller WLTCH4IR30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$14.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.8700 / $14.6000 | Buy Now | |
DISTI #
WEL.WLTCH4IR30
|
TME | Tip, chisel, 4mm, for soldering irons, 3pcs. Min Qty: 1 | 1 |
|
$9.6400 / $10.3200 | Buy Now |
DISTI #
12L0034
|
Bürklin Elektronik | Soldering tip, Chisel shaped, (L x W) 31.75 x 4 mm, WLTCH4IR30 Min Qty: 1 | 1 |
|
$7.8864 | Buy Now |
DISTI #
3873564
|
element14 Asia-Pacific | SOLDERING TIP, CHISEL, 4MM RoHS: Compliant Min Qty: 1 Container: Pack | 5 |
|
$12.4937 | Buy Now |
DISTI #
3873564
|
Farnell | SOLDERING TIP, CHISEL, 4MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Pack | 5 |
|
$13.3169 | Buy Now |
DISTI #
10033340
|
Techni-Tool, Inc. | Weller WLTCH4IR30 Chisel Soldering Tip, 4.0mm, for WLIR30, 3/pkg, WLT Series | 0 |
|
$14.6000 | Buy Now |
DISTI #
10033340
|
TestEquity LLC | Weller WLTCH4IR30 Chisel Soldering Tip, 4.0mm, for WLIR30, 3/pkg, WLT Series | 0 |
|
$14.6000 | Buy Now |