WLTM0612QLR016FNR
Littelfuse Inc
Description: Fixed Resistor, Metal Foil, 1.5W, 0.016ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP

Overview of WLTM0612QLR016FNR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WLTM0612QLR016FNR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 18-WLTM0612QLR016FNRCT-ND
DigiKey 2T WLTM0612 1.5W 50PPM 16 MOHM 1 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4920
In Stock
  • 1 $0.5600
  • 10 $0.3790
  • 25 $0.3148
  • 50 $0.2664
  • 100 $0.1993
  • 250 $0.1775
  • 500 $0.1453
  • 1,000 $0.1130
  • 5,000 $0.0999
$0.0999 / $0.5600 Buy Now
DISTI # 576-WLTM0612QLR016FN
Mouser Electronics Current Sense Resistors - SMD 2T WLTM0612 1.5W 50ppm 16 mOhm +/-1.0% RoHS: Compliant 0
  • 1 $0.5600
  • 10 $0.2670
  • 100 $0.1780
  • 500 $0.1460
  • 1,000 $0.1130
  • 5,000 $0.0990
$0.0990 / $0.5600 Order Now

CAD Models for WLTM0612QLR016FNR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WLTM0612QLR016FNR by Littelfuse Inc

WLTM0612QLR016FNR
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
CHIP
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.65 mm
Package Length
1.7 mm
Package Style
SMT
Package Width
3.3 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
1.5 W
Rated Temperature
70 °C
Resistance
0.016 Ω
Resistor Type
FIXED RESISTOR
Size Code
0612
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. WLTM0612QLR016FNR
    Littelfuse Inc
    Fixed Resistor, Metal Foil, 1.5W, 0.016ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0612, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WLTM0612QLR016FNR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WLTM0612QLR016FNR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of WLTM0612QLR016FNR would you like to use for your alert(s)?
  • Please alert me when WLTM0612QLR016FNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WLTM0612QLR016FNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WLTM0612QLR016FNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WLTM0612QLR016FNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WLTM0612QLR016FNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WLTM0612QLR016FNR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: