There are no models available for this part yet.
Overview of WM-30-PK by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WM-30-PK by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26R8337
|
Newark | Wire Marker, 1.5 In H X 0.25 In W/Pack Of 25 Cards |Brady WM-30-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 3 |
|
$70.9900 | Buy Now | |
DISTI #
2267-WM-30-PK-ND
|
DigiKey | WIRE MARKER, 1.5 IN H Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$54.2300 | Buy Now | ||
Onlinecomponents.com | Cable Markers Pre-Marked Adhesive Vinyl White RoHS: Compliant | 0 |
|
$68.1800 / $70.9900 | Buy Now | ||
DISTI #
10027492
|
Techni-Tool, Inc. | Brady WM-30-PK Series WM Wire Marker Card | 0 |
|
$70.9900 | Buy Now | |
DISTI #
10027492
|
TestEquity LLC | Brady WM-30-PK Series WM Wire Marker Card | 0 |
|
$70.9900 | Buy Now |