Part Details for WM-32-PK by Brady Worldwide Inc
Overview of WM-32-PK by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM-32-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R8384
|
Newark | Wire Marker, 1.5 In H X 0.25 In W/Pack Of 25 Cards |Brady WM-32-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 4 |
|
$70.9900 | Buy Now |
DISTI #
2267-WM-32-PK-ND
|
DigiKey | WIRE MARKER, 1.5 IN H Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.9000 | Buy Now |
|
Future Electronics | WM-32-PK 1.5" Marker Length, B-500 Repositionable Vinyl Cloth RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$104.8100 / $110.0500 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Adhesive Vinyl White RoHS: Compliant | 0 |
|
$68.1800 / $70.9900 | Buy Now |
DISTI #
10027477
|
Techni-Tool, Inc. | Brady WM-32-PK Series WM Wire Marker Card | 0 |
|
$70.9900 | Buy Now |
DISTI #
10027477
|
TestEquity LLC | Brady WM-32-PK Series WM Wire Marker Card | 0 |
|
$70.9900 | Buy Now |