Part Details for WM12-DINAV53CX by Carlo Gavazzi Holding AG
Overview of WM12-DINAV53CX by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM12-DINAV53CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K1291
|
Newark | Wm12-Din 400/660V 5Aac 115Vac |Carlo Gavazzi WM12-DINAV53CX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-WM12.DINAV53CX
|
Mouser Electronics | LED Displays & Accessories WM12-DIN 400/660V 5AAC 115VAC | 0 |
|
$1,021.2500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$633.9800 / $682.8600 | Buy Now |