Part Details for WM1496AV53CX by Carlo Gavazzi Holding AG
Overview of WM1496AV53CX by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM1496AV53CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2861-ND
|
DigiKey | WM14-BASIC 400/660V 5AAC 115VAC Min Qty: 1 Lead time: 14 Weeks Container: Box |
1 In Stock |
|
$1,062.0000 | Buy Now |
|
Onlinecomponents.com | Energy Management Power Analyzer RoHS: Compliant |
1 In Stock |
|
$670.7900 / $720.7900 | Buy Now |
|
Master Electronics | Energy Management Power Analyzer RoHS: Compliant |
1 In Stock |
|
$670.7900 / $720.7900 | Buy Now |