Part Details for WM1518 by L-com Inc
Overview of WM1518 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM1518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2137
|
Newark | Open Frame Wall Rack, 15U, Steel, Black, Enclosure Material:Steel, Body Color:Black, External Height - Metric:762Mm, External Width - Metric:502.92Mm, External Depth - Metric:457.2Mm, External Height - Imperial:30" |L-Com WM1518 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$323.9900 | Buy Now |
DISTI #
5073-WM1518-ND
|
DigiKey | 15SP WALL MOUNT RACK Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$287.2380 / $306.6700 | Buy Now |
DISTI #
71062248
|
RS | 19" WALL MOUNT RACK 15U | L-com WM1518 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$323.9900 | RFQ |
|
Onlinecomponents.com | 15SP WALL MOUNT RACK | 0 |
|
$287.7900 / $310.0500 | Buy Now |
DISTI #
WM1518
|
L-com US | For an economical rack mount solution turn to Middle Atlantic's wall mount rack frame. This simple wall mountable frame is designed with both cost and space savings in mind. The self-squaring fixed mount design is easy to install and perfect for spaces where cabinet style racks cannot fit. Rugged 11-gauge steel rails support virtually all types of communication equipment. This rack is available in two different depths and various heights. Drop ship this rack directly to your next jobsite. Min Qty: 1 Package Multiple: 1 | 0 |
|
$259.1900 / $323.9900 | Buy Now |