Part Details for WM8718SEDS/RV by Wolfson Microelectronics
Overview of WM8718SEDS/RV by Wolfson Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM8718SEDS/RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | WM8718 - 24 Bit Differential Stereo Dac With Volume Control RoHS: Compliant Status: Obsolete Min Qty: 1 | 1481 |
|
$1.6100 / $1.9000 | Buy Now |
Part Details for WM8718SEDS/RV
WM8718SEDS/RV CAD Models
WM8718SEDS/RV Part Data Attributes:
|
WM8718SEDS/RV
Wolfson Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WM8718SEDS/RV
Wolfson Microelectronics
D/A Converter, 24-Bit, 2 Func, CMOS, PDSO20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSON MICROELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | WOLFSON MICROELECTRONICS | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
JESD-30 Code | R-PDSO-G20 | |
Number of Bits | 24 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |