Part Details for WM8741GEDS/RV by Wolfson Microelectronics
Overview of WM8741GEDS/RV by Wolfson Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for WM8741GEDS/RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3775
|
Newark | Digital To Analog Converter Dac, 24 Bit, 192Ksps, Ssop-28, Resolution (Bits):24Bit, Sampling Rate:192Ksps, Input Channel Type:Serial, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Ssop, No. Of Pins:28Pins, Product Range:- |Wolfson Microelectronics WM8741GEDS/RV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for WM8741GEDS/RV
WM8741GEDS/RV CAD Models
WM8741GEDS/RV Part Data Attributes
|
WM8741GEDS/RV
Wolfson Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WM8741GEDS/RV
Wolfson Microelectronics
D/A Converter, 24-Bit, 2 Func, CMOS, PDSO28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSON MICROELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | WOLFSON MICROELECTRONICS | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
JESD-30 Code | R-PDSO-G28 | |
Number of Bits | 24 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |