Part Details for WMF1P22K-F by Cornell Dubilier Electronics Inc
Overview of WMF1P22K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for WMF1P22K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K4990
|
Newark | Capacitor Polyester Film 0.22Uf, 100V, 10%, Axial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.22Μf, Capacitance Tolerance:± 10%, Typical Applications:High Current, Voltage(Ac):-, Esr:- Rohs Compliant: Yes |Cornell Dubilier WMF1P22K-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
338-4190-ND
|
DigiKey | CAP FILM 0.22UF 10% 100VDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1029 In Stock |
|
$1.2750 / $2.2500 | Buy Now |
DISTI #
598-WMF1P22K-F
|
Mouser Electronics | Film Capacitors 0.220uF 100V 10% RoHS: Compliant | 800 |
|
$1.4000 / $3.0900 | Buy Now |
DISTI #
71098168
|
RS | Power Film Capacitor, Film Foil PET, Axial, .22pF, 10%, Through Hole | Cornell-Dubilier WMF1P22K-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 697 |
|
$0.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1695 Partner Stock |
|
$1.3000 / $2.8400 | Buy Now |
DISTI #
WMF1P22K-F
|
TTI | Film Capacitors 0.220uF 100V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.3300 / $1.3500 | Buy Now |
DISTI #
WMF1P22K-F
|
Richardson RFPD | FILM CAPACITOR Min Qty: 1000 | 0 |
|
$1.2900 / $1.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1695 Partner Stock |
|
$1.3000 / $2.8400 | Buy Now |
Part Details for WMF1P22K-F
WMF1P22K-F CAD Models
WMF1P22K-F Part Data Attributes
|
WMF1P22K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WMF1P22K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 9.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |