There are no models available for this part yet.
Overview of WMF21-20D15MSUU8CB3.5 by TY-OHM Electronic Works Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WMF21-20D15MSUU8CB3.5 by TY-OHM Electronic Works Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 20 4A 20% 3200K PluginP7.5mm NTC Thermistors ROHS | 26 |
|
$0.1149 / $0.2076 | Buy Now |