Part Details for WMF2P1K-F by Cornell Dubilier Electronics Inc
Overview of WMF2P1K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for WMF2P1K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5010
|
Newark | Capacitor Polyester Film Film 0.1Uf 10%, 200V, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.1µf, Capacitance Tolerance:± 10%, Typical Applications:High Current, Capacitor Mounting:Through Holerohs Compliant: Yes |Cornell Dubilier WMF2P1K-F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1800 |
|
$2.7500 | Buy Now |
DISTI #
338-3361-ND
|
DigiKey | CAP FILM 0.1UF 10% 250VDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
529 In Stock |
|
$1.0058 / $3.0100 | Buy Now |
DISTI #
598-WMF2P1K-F
|
Mouser Electronics | Film Capacitors 0.1uF 200V AXIAL CAP RoHS: Compliant | 278 |
|
$1.5800 / $2.3900 | Buy Now |
DISTI #
71098134
|
RS | Power Film Capacitor, Film Foil PET, Axial, .1pF, 10%, Through Hole | Cornell-Dubilier WMF2P1K-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 635 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 200V PET 10% (8.1 X 23.8mm) Axial 125°C RoHS: Compliant |
87 In Stock 1800 Factory Stock |
|
$1.3600 / $3.0800 | Buy Now |
DISTI #
25633487
|
Verical | Cap Film 0.1uF 200V/250V PET 10% (8.1 X 23.8mm) Axial 125°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1800 |
|
$1.9680 | Buy Now |
DISTI #
26931773
|
Verical | Cap Film 0.1uF 200V/250V PET 10% (8.1 X 23.8mm) Axial 125°C RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1521 | Americas - 126 |
|
$1.1770 / $1.2430 | Buy Now |
DISTI #
83144040
|
Verical | Cap Film 0.1uF 200V/250V PET 10% (8.1 X 23.8mm) Axial 125°C RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1018 | Americas - 60 |
|
$2.5610 / $4.0040 | Buy Now |
DISTI #
16960104
|
Verical | Cap Film 0.1uF 200V/250V PET 10% (8.1 X 23.8mm) Axial 125°C RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 18 |
|
$4.0900 | Buy Now |
DISTI #
WMF2P1K-F
|
TTI | Film Capacitors 0.1uF 200V AXIAL CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1800 In Stock |
|
$1.2900 | Buy Now |
Part Details for WMF2P1K-F
WMF2P1K-F CAD Models
WMF2P1K-F Part Data Attributes
|
WMF2P1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WMF2P1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8.1 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 23.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |