Part Details for WMF2P47K-F by Cornell Dubilier Electronics Inc
Overview of WMF2P47K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for WMF2P47K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5014
|
Newark | Capacitor Polyester Film 0.47Uf, 200V, 10%, Axial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.47µf, Capacitance Tolerance:± 10%, Typical Applications:High Current, Voltage(Ac):-, Esr:- Rohs Compliant: Yes |Cornell Dubilier WMF2P47K-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
338-4426-ND
|
DigiKey | CAP FILM 0.47UF 10% 250VDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2820 In Stock |
|
$0.7675 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.47uF 200V PET 10% (15.5 X 33.3mm) Axial 125°C RoHS: Compliant |
734 Partner Stock |
|
$2.6700 / $4.5900 | Buy Now |
DISTI #
35971163
|
Verical | Cap Film 0.47uF 200V/250V PET 10% (15.5 X 33.3mm) Axial 125°C RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 734 |
|
$3.0100 / $3.2600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
WMF2P47K-F
|
TTI | Film Capacitors 0.47uF 250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 600 In Stock |
|
$0.8400 / $0.9400 | Buy Now |
DISTI #
C1S154100023947
|
Chip1Stop | Cap Film 0.47uF 200V PET 10% (15.5 X 33.3mm) Axial 125C RoHS: Compliant | 734 |
|
$3.7600 / $4.3300 | Buy Now |
|
Master Electronics | Cap Film 0.47uF 200V PET 10% (15.5 X 33.3mm) Axial 125°C RoHS: Compliant |
734 Partner Stock |
|
$2.6700 / $4.5900 | Buy Now |
Part Details for WMF2P47K-F
WMF2P47K-F CAD Models
WMF2P47K-F Part Data Attributes
|
WMF2P47K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WMF2P47K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 15.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 33.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |