Part Details for WMF2S33K-F by Cornell Dubilier Electronics Inc
Overview of WMF2S33K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for WMF2S33K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5018
|
Newark | Capacitor Polyester Film 0.033Uf, 200V, 10%, Axial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.033µf, Capacitance Tolerance:± 10%, Typical Applications:High Current, Voltage(Ac):-, Esr:- Rohs Compliant: Yes |Cornell Dubilier WMF2S33K-F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
WMF2S33K-F-ND
|
DigiKey | CAP FILM 0.033UF 10% 250VDC AXIA Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2266-WMF2S33K-F-ND
|
DigiKey | CAP FILM 0.033UF 10% 250VDC AXIA Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cap Film 0.033uF 200V PET 10% (7 X 20.6mm) Axial 125°C RoHS: Compliant |
384 Partner Stock |
|
$0.8230 / $1.3600 | Buy Now |
DISTI #
16971773
|
Verical | Cap Film 0.033uF 200V/250V PET 10% (7 X 20.6mm) Axial 125°C RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 384 |
|
$0.9700 | Buy Now |
DISTI #
C1S154100321283
|
Chip1Stop | Cap Film 0.033uF 200V PET 10% (7 X 20.6mm) Axial 125C RoHS: Compliant | 384 |
|
$1.2700 / $1.2800 | Buy Now |
|
Master Electronics | Cap Film 0.033uF 200V PET 10% (7 X 20.6mm) Axial 125°C RoHS: Compliant |
384 Partner Stock |
|
$0.8230 / $1.3600 | Buy Now |
Part Details for WMF2S33K-F
WMF2S33K-F CAD Models
WMF2S33K-F Part Data Attributes
|
WMF2S33K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WMF2S33K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 20.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |