Part Details for WMF4P1K-F by Cornell Dubilier Electronics Inc
Overview of WMF4P1K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for WMF4P1K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5026
|
Newark | Capacitor Polyester Film Film 0.1Uf 10%, 400V, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Typical Applications:High Current, Capacitor Mounting:Through Holerohs Compliant: Yes |Cornell Dubilier WMF4P1K-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 241 |
|
$3.1800 / $3.9700 | Buy Now |
DISTI #
338-3228-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4921 In Stock |
|
$1.3202 / $2.3200 | Buy Now |
DISTI #
598-WMF4P1K-F
|
Mouser Electronics | Film Capacitors 0.1uF 400V 10% RoHS: Compliant | 670 |
|
$2.5300 / $4.9700 | Buy Now |
DISTI #
V79:2366_28641594
|
Arrow Electronics | Cap Film 0.1uF 400V PET 10%( 12.4 X 27mm) Axial 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 192 |
|
$1.6000 / $1.9720 | Buy Now |
DISTI #
70189509
|
RS | Capacitor, Polyester Film, Axial Round, 400VDC 200VAC, 0.1uF | Cornell-Dubilier WMF4P1K-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 197 |
|
$4.5800 / $5.1500 | Buy Now |
|
Future Electronics | WMF Series 400 V 0.1 uF ±10% Axial Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$2.9600 / $3.0900 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 400V PET 10% (12.4 X 27mm) Axial 125°C RoHS: Compliant |
823 In Stock 3600 Factory Stock |
|
$1.9700 / $4.4700 | Buy Now |
DISTI #
26623502
|
Verical | Cap Film 0.1uF 400V PET 10%( 12.4 X 27mm) Axial 125°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3600 |
|
$1.2436 / $3.6615 | Buy Now |
DISTI #
60670276
|
Verical | Cap Film 0.1uF 400V PET 10%( 12.4 X 27mm) Axial 125°C RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1632 | Americas - 790 |
|
$3.3785 / $5.9205 | Buy Now |
DISTI #
73551590
|
Verical | Cap Film 0.1uF 400V PET 10%( 12.4 X 27mm) Axial 125°C RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2140 | Americas - 192 |
|
$1.6000 / $1.9720 | Buy Now |
Part Details for WMF4P1K-F
WMF4P1K-F CAD Models
WMF4P1K-F Part Data Attributes:
|
WMF4P1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WMF4P1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 12.4 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |