Part Details for WMF6S22K-F by Cornell Dubilier Electronics Inc
Overview of WMF6S22K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for WMF6S22K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5045
|
Newark | Capacitor Polyester Film 0.022Uf, 630V, 10%, Axial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.022Μf, Capacitance Tolerance:± 10%, Typical Applications:High Current, Voltage(Ac):-, Esr:- Rohs Compliant: Yes |Cornell Dubilier WMF6S22K-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$2.9000 / $4.0500 | Buy Now |
DISTI #
338-3366-ND
|
DigiKey | CAP FILM 0.022UF 10% 630VDC AXIA Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
993 In Stock |
|
$2.2321 / $4.2900 | Buy Now |
DISTI #
598-WMF6S22K-F
|
Mouser Electronics | Film Capacitors 0.022uF 600V 10% RoHS: Compliant | 0 |
|
$2.4400 / $4.1000 | Order Now |
DISTI #
71098104
|
RS | Power Film Capacitor, Film Foil PET, Axial, .022pF, 10%, Through Hole | Cornell-Dubilier WMF6S22K-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 906 |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
761 Partner Stock |
|
$2.1300 / $3.1700 | Buy Now |
DISTI #
35839444
|
Verical | Cap Film 0.022uF 600V/630V PET 10% (8.5 X 23.8mm) Axial 125°C RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 761 |
|
$2.4200 / $2.5800 | Buy Now |
DISTI #
WMF6S22K-F
|
TTI | Film Capacitors 0.022uF 600V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 400 In Stock |
|
$2.1300 / $2.6200 | Buy Now |
DISTI #
1231878
|
element14 Asia-Pacific | CAPACITOR POLYESTER FILM 0.022UF, 630V, 10%, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$4.5723 | Buy Now |
DISTI #
1231878
|
Farnell | CAPACITOR POLYESTER FILM 0.022UF, 630V, 10%, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 62 Weeks, 4 Days Container: Each | 34 |
|
$5.1423 / $9.1862 | Buy Now |
|
Master Electronics | RoHS: Compliant |
761 Partner Stock |
|
$2.1300 / $3.1700 | Buy Now |
Part Details for WMF6S22K-F
WMF6S22K-F CAD Models
WMF6S22K-F Part Data Attributes:
|
WMF6S22K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WMF6S22K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 23.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |