Part Details for WMFK 4F-PCB (ALTERNATE: U0902-41) by TURCK Inc
Overview of WMFK 4F-PCB (ALTERNATE: U0902-41) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMFK 4F-PCB (ALTERNATE: U0902-41)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70333296
|
RS | Circular M8 Socket, 4 Position, Screw Terminal, 2A, 36V, WMFK 4F Series | Turck WMFK 4F-PCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 52 |
|
$23.3600 / $30.3300 | Buy Now |