Part Details for WMHP100-50RF by TT Electronics plc
Overview of WMHP100-50RF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240DV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RF200D | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RF240 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for WMHP100-50RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WMHP100-50RF
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W 50ohms 1% HS MOUNT HI PWR RES RoHS: Compliant | 328 |
|
$8.4200 / $11.7700 | Buy Now |
DISTI #
WMHP100-50RF
|
TTI | Thick Film Resistors - Through Hole 100W 50ohms 1% HS MOUNT HI PWR RES RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$8.2600 / $8.5900 | Buy Now |