Part Details for WMHP50-470RF by TT Electronics Welwyn Components
Overview of WMHP50-470RF by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMHP50-470RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2764
|
Newark | Res, Thick Film, 470 Ohm, 50W, To-220, Resistance:470Ohm, Product Range:Wmhp Series, Power Rating:50W, Resistance Tolerance:± 1%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film, Product Diameter:-Rohs Compliant: Yes |Tt Electronics/welwyn WMHP50-470RF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8700 / $7.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3500 / $9.1200 | Buy Now |