Part Details for WMO2S-27KJA1 by TT Electronics plc
Overview of WMO2S-27KJA1 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMO2S-27KJA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WMO2S-27KJA1
|
Mouser Electronics | Metal Oxide Resistors 27K OHM 5% 2W RoHS: Compliant | 0 |
|
$0.0320 / $0.3200 | Order Now |
DISTI #
WMO2S-27KJA1
|
TTI | Metal Oxide Resistors 27K OHM 5% 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0320 / $0.0340 | Buy Now |