Part Details for WMO2S-3K3JA1 by TT Electronics Welwyn Components
Overview of WMO2S-3K3JA1 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMO2S-3K3JA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0323 / $0.0513 | Buy Now |
Part Details for WMO2S-3K3JA1
WMO2S-3K3JA1 CAD Models
WMO2S-3K3JA1 Part Data Attributes
|
WMO2S-3K3JA1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WMO2S-3K3JA1
TT Electronics Welwyn Components
RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for WMO2S-3K3JA1
This table gives cross-reference parts and alternative options found for WMO2S-3K3JA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMO2S-3K3JA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282-3.3K | Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | WMO2S-3K3JA1 vs 282-3.3K |
282-3.3K/REEL | Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | WMO2S-3K3JA1 vs 282-3.3K/REEL |
282-3.3K/REEL-RC | Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | Xicon Passive Components | WMO2S-3K3JA1 vs 282-3.3K/REEL-RC |
MOR02SJ0332A10 | Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | WMO2S-3K3JA1 vs MOR02SJ0332A10 |
ROX2SJ3K3BL | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 3300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | WMO2S-3K3JA1 vs ROX2SJ3K3BL |