There are no models available for this part yet.
Overview of WMO2S-47KJA1 by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WMO2S-47KJA1 by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-WMO2S-47KJA1
|
Mouser Electronics | Metal Oxide Resistors 47K OHM 5% 2W RoHS: Compliant | 0 |
|
$0.0320 / $0.3200 | Order Now | |
DISTI #
WMO2S-47KJA1
|
TTI | Metal Oxide Resistors 47K OHM 5% 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0320 / $0.0340 | Buy Now |