Part Details for WMRG180B by Essentra Components
Overview of WMRG180B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMRG180B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4863
|
Newark | Grommet, Abs, 3.25", Black, Grommet Type:Cable Retention, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Abs (Acrylonitrile Butadiene Styrene), Mounting Hole Dia:3.25", Panel Thickness Max:1.1", Grommet Colour:Black Rohs Compliant: Yes |Essentra Components WMRG180B Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.4800 | Buy Now |
DISTI #
144-WMRG180B
|
Mouser Electronics | Grommets & Bushings ROUND WIRE MGMT GROMMET:HIPS BLACK RoHS: Compliant | 0 |
|
$1.5100 / $2.9000 | Order Now |
DISTI #
74522180
|
RS | Round Wire Grommet, 3", ABS Black | Essentra Components WMRG180B RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 / $2.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 18 Weeks | 0 |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | Desk Grommet - Round - PS - RoHS: Compliant | 0 |
|
$1.5100 / $2.2700 | Buy Now |