Part Details for WMSC030H12B1P6T by WeEn Semiconductor Co Ltd
Overview of WMSC030H12B1P6T by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMSC030H12B1P6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WMSC030H12B1P6T
|
Avnet Americas | - Trays (Alt: WMSC030H12B1P6T) Min Qty: 80 Package Multiple: 16 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$22.8816 | Buy Now |
DISTI #
771-WMSC030H12B1P6T
|
Mouser Electronics | MOSFET Modules WMSC030H12B1P/WeEnPACK-B1/STANDARD MARKING*TRAY PACK,EPE OR BLISTER RoHS: Compliant | 0 |
|
$29.0500 / $35.0800 | Order Now |
DISTI #
WMSC030H12B1P6T
|
TME | Module, transistor/transistor, 1.2kV, 53A, Press-in PCB, Idm: 100A Min Qty: 1 | 0 |
|
$25.9000 / $43.4300 | RFQ |
DISTI #
WMSC030H12B1P6T
|
Avnet Silica | (Alt: WMSC030H12B1P6T) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |