Part Details for WMT2-A-C-01-1 by Dwyer Instruments Inc
Overview of WMT2-A-C-01-1 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for WMT2-A-C-01-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8827
|
Newark | Multi Jet Water Meter, 232Psi, 10Gpm, Flow Rate Min:1Gpm (Us), Flow Rate Max:10Gpm (Us), Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:2%, Product Range:Wmt2 Series, Port Size:0.5", Pressure Max:232Psi |Dwyer WMT2-A-C-01-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.9300 / $137.7000 | Buy Now |
DISTI #
71368128
|
RS | Multi-Jet Water Meter w/ Pulsed Output, WMT2-A-C-01-1, 1/2in NPT, 20 GPM, Brass Body | Dwyer Instruments WMT2-A-C-01-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.2200 / $139.0800 | RFQ |