Part Details for WMT2-A-C-02-1 by Dwyer Instruments Inc
Overview of WMT2-A-C-02-1 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMT2-A-C-02-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8829
|
Newark | Multi Jet Water Meter, 232Psi, 3/4" Npt, Flow Rate Min:1Gpm (Us), Flow Rate Max:20Gpm (Us), Supply Voltage Min:-, Supply Voltage Max:24V, Accuracy:2%, Product Range:Wmt2 Series, Pressure Max:232Psi, Port Size:0.75" |Dwyer WMT2-A-C-02-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$109.7000 | Buy Now |
DISTI #
71368130
|
RS | Multi-Jet Water Meter with Pulsed Output, 3/4 in NPT, 20 gpm, Brass Body | Dwyer Instruments WMT2-A-C-02-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$122.7200 / $153.3900 | Buy Now |
DISTI #
4289254
|
Farnell | MULTI JET WATER METER, 232PSI, 3/4" NPT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 2 Days Container: Each | 0 |
|
$219.1317 | Buy Now |