Part Details for WN3S20S100CDJ by WeEn Semiconductor Co Ltd
Overview of WN3S20S100CDJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WN3S20S100CDJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WN3S20S100CDJ
|
Avnet Americas | Schottky Rectifier, 100 V, 10 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 1 V - Tape and Reel (Alt: WN3S20S100CDJ) Min Qty: 7500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 | Buy Now |
DISTI #
771-WN3S20S100CDJ
|
Mouser Electronics | Schottky Diodes & Rectifiers WN3S20S100CD/TO252/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.1250 / $0.1480 | Order Now |