Part Details for WNB330FE by Ohmite Mfg Co
Overview of WNB330FE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for WNB330FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5503
|
Newark | 1W Mini Molded 330 Ohm 1% Ni Rohs Compliant: Yes |Ohmite WNB330FE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
588-WNB330FE
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 330ohm 1% RoHS: Compliant | 0 |
|
$1.0800 / $1.3700 | Order Now |
|
Onlinecomponents.com | Res Wirewound 330 Ohm 1% 1W ±20ppm/°C Molded AXL T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for WNB330FE
WNB330FE CAD Models
WNB330FE Part Data Attributes
|
WNB330FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WNB330FE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 330ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | NON INDUCTIVE | |
Construction | Epoxy Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |