Part Details for WNC-5631 by BUD Industries Inc
Overview of WNC-5631 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56316SDFB#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
R5F56318SDFB#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
R5F5631ADDFB#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture |
Price & Stock for WNC-5631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W0064
|
Newark | Enclosure, Wall Mount, Steel, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:600Mm, External Width - Metric:600Mm, External Depth - Metric:150Mm, Ip Rating:-, Body Color:-, Nema Rating:- Rohs Compliant: Yes |Bud Industries WNC-5631 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$142.6700 / $145.5900 | Buy Now |
DISTI #
377-1989-ND
|
DigiKey | CABINET NETWORK 6X24X24" BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$137.1880 / $139.2000 | Buy Now |
DISTI #
563-WNC-5631
|
Mouser Electronics | Enclosures, Boxes, & Cases Wall Mount Network Electronics Cabinet (23.6 X 23.6 X 5.9 In) RoHS: Compliant | 0 |
|
$137.1800 / $139.1700 | Order Now |
DISTI #
72639551
|
RS | Cabinet, Wall Mount, Network Electronics, Style A, 23.62x23.62x5.93 | Bud Industries WNC-5631 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$141.5800 / $164.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$146.3400 | Buy Now |
|
Onlinecomponents.com | Steel Wall Mount Electronics Cabinet - External 23.62 x 23.62 x 5.93 Inches - Internal 17.71 x 21 x 5.16 Inches RoHS: Compliant | 1 Factory Stock |
|
$148.1600 / $159.1400 | Buy Now |
DISTI #
000000000003773211
|
Sager | Enclosures for Industrial Automation Wall Mount Network Electronics Cabinet (23.6 X 23.6 X 5.9 In) Min Qty: 1 | 1 |
|
$126.2000 / $164.6000 | Buy Now |
|
Master Electronics | Steel Wall Mount Electronics Cabinet - External 23.62 x 23.62 x 5.93 Inches - Internal 17.71 x 21 x 5.16 Inches RoHS: Compliant | 1 Factory Stock |
|
$148.1600 / $159.1400 | Buy Now |
DISTI #
10014551
|
TestEquity LLC | Bud Industries WNC-5631 Network Electronics Cabinet, Wall Mount, 23.6x23.6x5.9 in, WNC Series | 1 |
|
$164.6000 | Buy Now |