Part Details for WNCB0005600BK by Vishay Electro-Films
Overview of WNCB0005600BK by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for WNCB0005600BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WNCB0005600BK 56 PF10% MNOS SAP# NCBB5600BKNAHWS BARE DIE | 450 in Stock |
|
RFQ |
Part Details for WNCB0005600BK
WNCB0005600BK CAD Models
WNCB0005600BK Part Data Attributes:
|
WNCB0005600BK
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
WNCB0005600BK
Vishay Electro-Films
CAPACITOR, FILM/FOIL, SILICON DIOXIDE AND NITRIDE, 95 V, 0.000056 uF, SURFACE MOUNT, 0303, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0303 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.000056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
Height | 0.25 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 95 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Coefficient | 45ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.762 mm |