Part Details for WND2K5FET by Ohmite Mfg Co
Overview of WND2K5FET by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for WND2K5FET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1825
|
Newark | Wirewound Resistor, 2.5Kohm, 3W, ±1%, Resistance:2.5Kohm, Product Range:Wnd Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite WND2K5FET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 620 |
|
$1.0100 | Buy Now |
DISTI #
13T1826
|
Newark | Resistor Wirewound, 2.5Kohm, 3W, ±1%, Resistance:2.5Kohm, Product Range:Wnd Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite WND2K5FET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.1300 | Buy Now |
DISTI #
WND2K5FETCT-ND
|
DigiKey | RES 2.5K OHM 1% 3W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3012 In Stock |
|
$0.9163 / $2.2500 | Buy Now |
DISTI #
588-WND2K5FET
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 2.5K ohm 1% RoHS: Compliant | 2732 |
|
$1.0700 / $2.2500 | Buy Now |
DISTI #
70371047
|
RS | WN Series ceramic Axial Wirewound Resistor 2.5kOhms 1% 3W +/-20ppm/degC | Ohmite WND2K5FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.7200 | RFQ |
|
Onlinecomponents.com | WN Series ceramic Axial Wirewound Resistor 2.5kOhms 1% 3W +/-20ppm/degC | Ohmite WND2K5FET RoHS: Compliant |
1000 In Stock |
|
$0.8740 / $0.9850 | Buy Now |
DISTI #
WND2K5FET
|
TTI | Wirewound Resistors - Through Hole 3W 2.5K ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9800 / $1.1300 | Buy Now |
|
Master Electronics | WN Series ceramic Axial Wirewound Resistor 2.5kOhms 1% 3W +/-20ppm/degC | Ohmite WND2K5FET RoHS: Compliant |
1000 In Stock |
|
$0.8740 / $0.9850 | Buy Now |
Part Details for WND2K5FET
WND2K5FET CAD Models
WND2K5FET Part Data Attributes:
|
WND2K5FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WND2K5FET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 2500ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 13.54 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.41 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 86.6025 V |