Part Details for WND35P08Q by WeEn Semiconductor Co Ltd
Overview of WND35P08Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for WND35P08Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WND35P08Q
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 35A 2-Pin TO-220 Tube - Rail/Tube (Alt: WND35P08Q) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6180 | Buy Now |
DISTI #
771-WND35P08Q
|
Mouser Electronics | Diodes - General Purpose, Power, Switching WND35P08/TO-220AC/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.5150 / $0.5400 | Order Now |
DISTI #
WND35P08Q
|
TME | Diode: rectifying, THT, 800V, 35A, tube, Ifsm: 400A, SOD59,TO220AC Min Qty: 1 | 0 |
|
$0.7100 / $1.0600 | RFQ |
DISTI #
WND35P08Q
|
Avnet Silica | Diode Standard Recovery Rectifier 800V 35A 2-Pin TO-220 Tube (Alt: WND35P08Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for WND35P08Q
WND35P08Q CAD Models
WND35P08Q Part Data Attributes
|
WND35P08Q
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WND35P08Q
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 435 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |