Part Details for WND35P16XQ by WeEn Semiconductor Co Ltd
Overview of WND35P16XQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WND35P16XQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WND35P16XQ
|
Avnet Americas | - Rail/Tube (Alt: WND35P16XQ) Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6150 | Buy Now |
DISTI #
771-WND35P16XQ
|
Mouser Electronics | Rectifiers WND35P16X/TO220F-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.5940 | Order Now |
DISTI #
WND35P16XQ
|
TME | Diode: rectifying, THT, 1.6kV, 35A, tube, Ifsm: 400A, Ufmax: 1.35V Min Qty: 1 | 0 |
|
$0.6900 / $1.1700 | RFQ |
DISTI #
WND35P16XQ
|
Avnet Silica | (Alt: WND35P16XQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
WND35P16XQ
|
EBV Elektronik | (Alt: WND35P16XQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |