Part Details for WND45P16WQ by WeEn Semiconductor Co Ltd
Overview of WND45P16WQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WND45P16WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-WND45P16WQ-ND
|
DigiKey | DIODE GEN PURP 1.6KV 45A TO247-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1056 In Stock |
|
$1.3750 / $2.9400 | Buy Now |
DISTI #
WND45P16WQ
|
Avnet Americas | Diode Standard Reverse Recovery 1600V 45A 2-Pin TO-247 - Rail/Tube (Alt: WND45P16WQ) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5000 | Buy Now |
DISTI #
771-WND45P16WQ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching WND45P16W/TO247-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$1.3700 / $2.6700 | Order Now |
DISTI #
WND45P16WQ
|
Avnet Americas | Diode Standard Reverse Recovery 1600V 45A 2-Pin TO-247 - Rail/Tube (Alt: WND45P16WQ) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5000 | Buy Now |
DISTI #
WND45P16WQ
|
TME | Diode: rectifying, THT, 1.6kV, 45A, tube, Ifsm: 475A, TO247-2 Min Qty: 1 | 581 |
|
$2.8700 / $4.0300 | Buy Now |
DISTI #
WND45P16WQ
|
Avnet Asia | Diode Standard Reverse Recovery 1600V 45A 2-Pin TO-247 (Alt: WND45P16WQ) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
WND45P16WQ
|
Avnet Silica | Diode Standard Reverse Recovery 1600V 45A 2-Pin TO-247 (Alt: WND45P16WQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | STANDARD POWER DIODE | 443 |
|
$1.7109 / $2.6657 | Buy Now |
DISTI #
WND45P16WQ
|
EBV Elektronik | Diode Standard Reverse Recovery 1600V 45A 2-Pin TO-247 (Alt: WND45P16WQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 45A Single 1.6kV 1.2V45A TO-247-2L Diodes - General Purpose ROHS | 443 |
|
$1.2396 / $1.9313 | Buy Now |
Part Details for WND45P16WQ
WND45P16WQ CAD Models
WND45P16WQ Part Data Attributes:
|
WND45P16WQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WND45P16WQ
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-22 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 523 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |