There are no models available for this part yet.
Overview of WNLU252018RV-1R5M by Tai-Tech Advanced Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Price & Stock for WNLU252018RV-1R5M by Tai-Tech Advanced Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4816-WNLU252018RV-1R5MCT-ND
|
DigiKey | FIXED IND 1.5UH 350MA 90MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0625 / $0.2000 | Buy Now |