Part Details for WNM01N10-3/TR by Will Semiconductor Ltd
Overview of WNM01N10-3/TR by Will Semiconductor Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WNM01N10-3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Single N-Channel, 100V, 1.7A, Power MOSFET | 20000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 4483 |
|
$0.0859 / $0.1247 | Buy Now |