Part Details for WNSC201200WQ by WeEn Semiconductor Co Ltd
Overview of WNSC201200WQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WNSC201200WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4906
|
Newark | Sic Schottky Diode, 1.2Kv, 20A, To-247 Rohs Compliant: Yes |Ween Semiconductors WNSC201200WQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 576 |
|
$10.8100 | Buy Now |
DISTI #
WNSC201200WQ
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 20A, TO247-2, tube Min Qty: 1 | 0 |
|
$7.6500 / $10.3800 | RFQ |
Part Details for WNSC201200WQ
WNSC201200WQ CAD Models
WNSC201200WQ Part Data Attributes
|
WNSC201200WQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WNSC201200WQ
WeEn Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | FAST RECOVERY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |