Part Details for WNSC2D0212006Q by WeEn Semiconductor Co Ltd
Overview of WNSC2D0212006Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for WNSC2D0212006Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WNSC2D0212006Q
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 1.2 kV, 2 A, 4 nC, TO-220, 2 Pins - Rail/Tube (Alt: WNSC2D0212006Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4262 | Buy Now |
DISTI #
771-WNSC2D0212006Q
|
Mouser Electronics | Schottky Diodes & Rectifiers WNSC2D021200/SOD59A/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.3550 / $0.3910 | Order Now |
DISTI #
WNSC2D0212006Q
|
EBV Elektronik | Silicon Carbide Schottky Diode, Single, 1.2 kV, 2 A, 4 nC, TO-220, 2 Pins (Alt: WNSC2D0212006Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for WNSC2D0212006Q
WNSC2D0212006Q CAD Models
WNSC2D0212006Q Part Data Attributes
|
WNSC2D0212006Q
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WNSC2D0212006Q
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Diode Type | RECTIFIER DIODE |