Part Details for WNSC2D1012006Q by WeEn Semiconductor Co Ltd
Overview of WNSC2D1012006Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNSC2D1012006Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-WNSC2D1012006Q-ND
|
DigiKey | DIODE SIL CARB 1.2KV 10A TO220AC Min Qty: 3000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3811 | Buy Now |
DISTI #
WNSC2D1012006Q
|
Avnet Americas | Diode SiC Schottky 1200V 10A 2-Pin TO-220 Tube - Rail/Tube (Alt: WNSC2D1012006Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0307 | Buy Now |
DISTI #
771-WNSC2D1012006Q
|
Mouser Electronics | Schottky Diodes & Rectifiers WNSC2D101200/SOD59A/STANDARD MARKING * HORIZONTAL, RAIL PACK | 0 |
|
$0.8880 / $0.9230 | Order Now |
DISTI #
WNSC2D1012006Q
|
EBV Elektronik | Diode SiC Schottky 1200V 10A 2-Pin TO-220 Tube (Alt: WNSC2D1012006Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for WNSC2D1012006Q
WNSC2D1012006Q CAD Models
WNSC2D1012006Q Part Data Attributes
|
WNSC2D1012006Q
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WNSC2D1012006Q
WeEn Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-220AC, SOD-59A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SOD-59A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for WNSC2D1012006Q
This table gives cross-reference parts and alternative options found for WNSC2D1012006Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WNSC2D1012006Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WNSC101200Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-220AC, SOD-59A, 2 PIN | WeEn Semiconductor Co Ltd | WNSC2D1012006Q vs WNSC101200Q |