There are no models available for this part yet.
Overview of WNSC2D151200WQ by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for WNSC2D151200WQ by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ9163
|
Newark | Sic Schottky Diode, 1.2Kv, 15A, To-247 Rohs Compliant: Yes |Ween Semiconductors WNSC2D151200WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 596 |
|
$4.4400 / $6.7800 | Buy Now | |
DISTI #
1740-WNSC2D151200WQ-ND
|
DigiKey | DIODE SIL CARB 1.2KV 15A TO247-2 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4589 In Stock |
|
$3.2325 / $6.0800 | Buy Now | |
DISTI #
WNSC2D151200WQ
|
Avnet Americas | Silicon Carbide Schottky Diode Single 1200V 15A 2-Pin TO-247 Tube - Rail/Tube (Alt: WNSC2D151200WQ) Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
RFQ | ||
DISTI #
WNSC2D151200WQ
|
Avnet Silica | Silicon Carbide Schottky Diode Single 1200V 15A 2-Pin TO-247 Tube (Alt: WNSC2D151200WQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
WNSC2D151200WQ
|
EBV Elektronik | Silicon Carbide Schottky Diode Single 1200V 15A 2-Pin TO-247 Tube (Alt: WNSC2D151200WQ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for WNSC2D151200WQ by WeEn Semiconductor Co Ltd
Part Data Attributes for WNSC2D151200WQ by WeEn Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description
|
TO-247, 2 PIN
|
Reach Compliance Code
|
compliant
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON CARBIDE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
102 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Reference Standard
|
IEC-60134
|
Rep Pk Reverse Voltage-Max
|
1200 V
|
Reverse Current-Max
|
150 µA
|
Reverse Test Voltage
|
1200 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|