Part Details for WNSC2D201200CW6Q by WeEn Semiconductor Co Ltd
Overview of WNSC2D201200CW6Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNSC2D201200CW6Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-WNSC2D201200CW6Q-ND
|
DigiKey | DIODE ARR SIC 1200V 20A TO247-3 Min Qty: 600 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9592 | Buy Now |
DISTI #
WNSC2D201200CW6Q
|
Avnet Americas | - Rail/Tube (Alt: WNSC2D201200CW6Q) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.1549 | Buy Now |
DISTI #
771-WNSC2D201200CW6Q
|
Mouser Electronics | Schottky Diodes & Rectifiers WNSC2D201200CW/SOT429/STANDARD MARKING * HORIZONTAL, RAIL PACK, | 0 |
|
$1.8700 / $2.3200 | Order Now |
DISTI #
WNSC2D201200CW6Q
|
Avnet Americas | - Rail/Tube (Alt: WNSC2D201200CW6Q) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.1549 | Buy Now |
DISTI #
WNSC2D201200CW6Q
|
Avnet Silica | (Alt: WNSC2D201200CW6Q) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
WNSC2D201200CW6Q
|
EBV Elektronik | (Alt: WNSC2D201200CW6Q) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |