Part Details for WNSC2D20650CWQ by WeEn Semiconductor Co Ltd
Overview of WNSC2D20650CWQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNSC2D20650CWQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0866
|
Newark | Schottky Diode, Sic, 650V, 20A, To-247 Rohs Compliant: Yes |Ween Semiconductors WNSC2D20650CWQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$3.5600 / $5.5700 | Buy Now |
DISTI #
1740-WNSC2D20650CWQ-ND
|
DigiKey | DIODE ARR SIC 650V 20A TO247-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
475 In Stock |
|
$3.4178 / $5.0300 | Buy Now |
DISTI #
771-WNSC2D20650CWQ
|
Mouser Electronics | Schottky Diodes & Rectifiers WNSC2D20650CW/TO247/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 1431 |
|
$2.8100 / $5.1000 | Buy Now |
Part Details for WNSC2D20650CWQ
WNSC2D20650CWQ CAD Models
WNSC2D20650CWQ Part Data Attributes
|
WNSC2D20650CWQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WNSC2D20650CWQ
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |