Part Details for WNSC5D04650T6J by WeEn Semiconductor Co Ltd
Overview of WNSC5D04650T6J by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNSC5D04650T6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WNSC5D04650T6J
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 650 V, 4 A, 6 nC, DFN, 5 Pins - Tape and Reel (Alt: WNSC5D04650T6J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4053 | Buy Now |
DISTI #
771-WNSC5D04650T6J
|
Mouser Electronics | Schottky Diodes & Rectifiers WNSC5D04650T/DFN8X8/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.3290 / $0.3720 | Order Now |
DISTI #
WNSC5D04650T6J
|
EBV Elektronik | Silicon Carbide Schottky Diode, Single, 650 V, 4 A, 6 nC, DFN, 5 Pins (Alt: WNSC5D04650T6J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for WNSC5D04650T6J
WNSC5D04650T6J CAD Models
WNSC5D04650T6J Part Data Attributes
|
WNSC5D04650T6J
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WNSC5D04650T6J
WeEn Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide, DFN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | DFN-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | S-PSSO-N4 | |
Non-rep Pk Forward Current-Max | 28 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for WNSC5D04650T6J
This table gives cross-reference parts and alternative options found for WNSC5D04650T6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WNSC5D04650T6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NXPSC04650B | Rectifier Diode, | WeEn Semiconductor Co Ltd | WNSC5D04650T6J vs NXPSC04650B |
NXPSC04650D | Rectifier Diode, | WeEn Semiconductor Co Ltd | WNSC5D04650T6J vs NXPSC04650D |
WNSC04650T6J | Rectifier Diode, | WeEn Semiconductor Co Ltd | WNSC5D04650T6J vs WNSC04650T6J |