WNSC5D106506Q
WeEn Semiconductor Co Ltd
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, SOD-59A, 2 PIN

Overview of WNSC5D106506Q by WeEn Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for WNSC5D106506Q by WeEn Semiconductor Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # WNSC5D106506Q
Avnet Americas Silicon Carbide Schottky Diode, Single, 650 V, 10 A, 14.5 nC, TO-220, 2 Pins - Rail/Tube (Alt: WNSC5D106506Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 3,000 $0.6187
$0.6187 Buy Now
DISTI # 771-WNSC5D106506Q
Mouser Electronics SiC Schottky Diodes WNSC5D10650/SOD59A/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant 0
  • 3,000 $0.5680
  • 5,000 $0.5410
  • 10,000 $0.5160
$0.5160 / $0.5680 Order Now
DISTI # WNSC5D106506Q
EBV Elektronik Silicon Carbide Schottky Diode, Single, 650 V, 10 A, 14.5 nC, TO-220, 2 Pins (Alt: WNSC5D106506Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for WNSC5D106506Q by WeEn Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WNSC5D106506Q by WeEn Semiconductor Co Ltd

WNSC5D106506Q
WeEn Semiconductor Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WEEN SEMICONDUCTORS CO LTD
Package Description
SOD-59A, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
60 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Reference Standard
IEC-60134
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
50 µA
Reverse Test Voltage
650 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. WNSC5D106506Q
    WeEn Semiconductor Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, SOD-59A, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WNSC5D106506Q by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WNSC5D106506Q by WeEn Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of WNSC5D106506Q would you like to use for your alert(s)?
  • Please alert me when WNSC5D106506Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WNSC5D106506Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WNSC5D106506Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WNSC5D106506Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WNSC5D106506Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WNSC5D106506Q by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: