Part Details for WNSC5D10650X6Q by WeEn Semiconductor Co Ltd
Overview of WNSC5D10650X6Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for WNSC5D10650X6Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-WNSC5D10650X6Q-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO220F Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
WNSC5D10650X6Q
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 650 V, 10 A, 14.5 nC, TO-220F, 2 Pins - Rail/Tube (Alt: WNSC5D10650X6Q) Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.5772 | Buy Now |
DISTI #
771-WNSC5D10650X6Q
|
Mouser Electronics | Schottky Diodes & Rectifiers WNSC5D10650X/TO220F-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.4810 / $1.2800 | Order Now |
DISTI #
WNSC5D10650X6Q
|
Avnet Silica | Silicon Carbide Schottky Diode, Single, 650 V, 10 A, 14.5 nC, TO-220F, 2 Pins (Alt: WNSC5D10650X6Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
WNSC5D10650X6Q
|
EBV Elektronik | Silicon Carbide Schottky Diode, Single, 650 V, 10 A, 14.5 nC, TO-220F, 2 Pins (Alt: WNSC5D10650X6Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for WNSC5D10650X6Q
WNSC5D10650X6Q CAD Models
WNSC5D10650X6Q Part Data Attributes
|
WNSC5D10650X6Q
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WNSC5D10650X6Q
WeEn Semiconductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Diode Type | RECTIFIER DIODE |