Part Details for WNSC5D206506Q by WeEn Semiconductor Co Ltd
Overview of WNSC5D206506Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WNSC5D206506Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5286
|
Newark | Sic Schottky Diode, 650V, 20A, To-220 Rohs Compliant: Yes |Ween Semiconductors WNSC5D206506Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 938 |
|
$1.1400 / $2.3500 | Buy Now |
DISTI #
WNSC5D206506Q
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 650 V, 20 A, 28 nC, TO-220, 2 Pins - Rail/Tube (Alt: WNSC5D206506Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9675 | Buy Now |
DISTI #
771-WNSC5D206506Q
|
Mouser Electronics | SiC Schottky Diodes WNSC5D20650/SOD59A/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 0 |
|
$0.8330 / $0.8660 | Order Now |